RF55-28Z-T-00-50-G-SH | |
---|---|
DigiKey Part Number | 2057-RF55-28Z-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-28Z-T-00-50-G-SH |
Description | CONN SMB PLUG PCB 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥23.08600 | ¥230.86 |
25 | ¥20.79720 | ¥519.93 |
40 | ¥19.73025 | ¥789.21 |
80 | ¥18.27600 | ¥1,462.08 |
230 | ¥16.31396 | ¥3,752.21 |
440 | ¥15.24543 | ¥6,707.99 |
945 | ¥14.10653 | ¥13,330.67 |
2,400 | ¥12.87680 | ¥30,904.32 |