Coaxial Connector (RF) Assemblies

Results: 5
Manufacturer
Adam TechHirose Electric Co LtdMolexMurata ElectronicsSamtec Inc.
Series
-73415RFU.FL
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
MCXMMCXSMASWHU.FL (UMCC)
Connector Type
Jack, Female SocketPlug, Male PinReceptacle, Male Pin
Mounting Type
Board Edge, Cutout; Surface MountSurface MountThrough Hole
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz8 GHz
Features
-Code AInternal Switch
Housing Color
-BeigeGoldWhite
Center Contact Material
-Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
RF2-04A-T-00-50-G
RF2-04A-T-00-50-G
CONN SMA JACK STR 50 OHM PCB
Adam Tech
13,131
In Stock
1 : ¥21.67000
Bulk
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
6 GHz
1
Code A
White
-
Brass
MCX-J-P-H-ST-EM1
MCX-J-P-H-ST-EM1
CONN MCX JACK STR 50 OHM EDGEMNT
Samtec Inc.
2,527
In Stock
6,619
Factory
1 : ¥33.17000
Tray
-
Tray
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
73415 Series
0734150991
CONN MMCX PLUG STR 50OHM EDGEMNT
Molex
2,466
In Stock
1 : ¥39.57000
Bulk
Bulk
Active
MMCX
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Brass
4,997
In Stock
1 : ¥2.46000
Cut Tape (CT)
4,000 : ¥1.05533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWH
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
-
-
-
3,070
In Stock
1 : ¥10.10000
Cut Tape (CT)
2,500 : ¥5.04975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
8 GHz
1
-
Beige
-
Brass
Showing
of 5

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.