Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,190 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
2,225 In Stock | 1 : ¥65.18000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
154 In Stock 600 Factory | 1 : ¥110.01000 Tray | Tray | Active | MMCX (V) | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | High Vibration | Gold | - | Beryllium Copper |