29K101-400L5 | |
---|---|
DigiKey Part Number | 1868-1160-ND |
Manufacturer | |
Manufacturer Product Number | 29K101-400L5 |
Description | CONN MCX JACK STR 50OHM PCB |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.25600 | ¥322.56 |
25 | ¥30.55040 | ¥763.76 |
50 | ¥29.84100 | ¥1,492.05 |
100 | ¥28.42070 | ¥2,842.07 |
300 | ¥24.86777 | ¥7,460.33 |
500 | ¥24.15734 | ¥12,078.67 |
1,000 | ¥20.60472 | ¥20,604.72 |
2,500 | ¥19.18372 | ¥47,959.30 |