Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Amphenol RFMolexMueller Electric CoTE Connectivity Linx
Series
-73251BU
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
SMAU.FL (UMCC)
Connector Type
Jack, Female SocketJack, Male PinReceptacle, Female Socket
Mounting Type
Board Edge, End LaunchSurface MountThrough Hole
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz18 GHz
Housing Color
GoldWhite
Center Contact Material
-Beryllium CopperCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
19,017
In Stock
1 : ¥1.81000
Cut Tape (CT)
4,500 : ¥1.84721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Copper Alloy
BU-1420711821
BU-1420711821
CONN SMA JACK STR. 50 OHM EDGE M
Mueller Electric Co
2,381
In Stock
3,908
Factory
1 : ¥34.32000
Bulk
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
-
0732511150
0732511150
CONN SMA RCPT STR 50OHM EDGE MNT
Molex
10,154
In Stock
1 : ¥35.79000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
901-144-8RFX
901-144-8RFX
CONN SMA JACK STR 50 OHM PCB
Amphenol RF
8,846
In Stock
1 : ¥48.27000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.