Coaxial Connector (RF) Assemblies

Results: 5
Manufacturer
Cinch Connectivity Solutions JohnsonRadiall USA, Inc.Samtec Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
BMAMCXMMCX
Connector Type
Jack, Female SocketReceptacle, Male Pin
Mounting Type
Panel MountPanel Mount, Through HoleSurface Mount
Mounting Feature
-Flange
Frequency - Max
6 GHz22 GHz
Features
-Extended Insulation
Housing Color
GoldSilver
Ingress Protection
-IP54 - Dust Protected
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
5,435
In Stock
1 : ¥24.55000
Bulk
-
Bulk
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
MMCX-J-P-H-ST-SM1
MMCX-J-P-H-ST-SM1
CONN MMCX JACK STR 50 OHM SMD
Samtec Inc.
5,982
In Stock
1,100
Factory
1 : ¥41.71000
Tray
-
Tray
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
MCX-J-P-H-ST-SM1(-TR)
MCX-J-P-H-ST-SM1-TR
CONN MCX JACK STR 50 OHM SMD
Samtec Inc.
1,098
In Stock
2,300
Factory
1 : ¥43.10000
Cut Tape (CT)
575 : ¥29.32014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
5
In Stock
1 : ¥87.93000
Bulk
-
Bulk
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Flange
-
Snap-On
6 GHz
1
Extended Insulation
Gold
-
Beryllium Copper
R128444201
R128444201
BMA / SQUARE FLANGE PLUG RECEPTA
Radiall USA, Inc.
0
In Stock
Check Lead Time
25 : ¥208.72280
Bulk
-
Bulk
Active
BMA
Receptacle, Male Pin
Solder
Solder
50 Ohms
Panel Mount, Through Hole
Flange
-
Snap-On
22 GHz
1
Extended Insulation
Silver
IP54 - Dust Protected
Brass
Showing
of 5

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.