133-3701-621 | |
---|---|
DigiKey Part Number | J10525-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-621 |
Description | CONN MCX JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.25300 | ¥662.53 |
25 | ¥62.41440 | ¥1,560.36 |
50 | ¥60.81340 | ¥3,040.67 |
100 | ¥59.21240 | ¥5,921.24 |
250 | ¥52.81104 | ¥13,202.76 |
500 | ¥49.61054 | ¥24,805.27 |
1,000 | ¥43.84922 | ¥43,849.22 |