11306-3S | |
---|---|
DigiKey Part Number | 1173-1178-2-ND - Tape & Reel (TR) 1173-1178-1-ND - Cut Tape (CT) 1173-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11306-3S |
Description | RF DIR COUPLER 2GHZ-4GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 4GHz 100W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 11306-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 100W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.20000 | ¥52.20 |
10 | ¥46.57800 | ¥465.78 |
25 | ¥41.92120 | ¥1,048.03 |
100 | ¥38.19600 | ¥3,819.60 |
250 | ¥34.46936 | ¥8,617.34 |
500 | ¥30.92930 | ¥15,464.65 |
1,000 | ¥26.08496 | ¥26,084.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.05955 | ¥46,119.10 |