Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,035 In Stock | 1 : ¥23.73000 Bag | Bag | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
12,159 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,171 In Stock | 1 : ¥31.20000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | Code A | White | - | Brass | |||
12,467 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,199 In Stock 968 Factory | 1 : ¥41.71000 Bulk | - | Bulk | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Copper Alloy | ||
575 In Stock | 1 : ¥49.51000 Bulk | - | Bulk | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
7,216 In Stock 305 Factory | 1 : ¥53.94000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,205 In Stock 1,500 Factory | 1 : ¥56.48000 Tray | - | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
846 In Stock | 1 : ¥62.07000 Tray | Tray | Active | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
143 In Stock | 1 : ¥84.56000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Catcher's Mitt | Gold | - | Brass | |||
5,192 In Stock | 1 : ¥141.29000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
20 In Stock | 1 : ¥62.07000 Tray | Tray | Active | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-178 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |