133-3701-311 | |
---|---|
DigiKey Part Number | J543-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-311 |
Description | CONN MCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.94900 | ¥449.49 |
25 | ¥42.56960 | ¥1,064.24 |
50 | ¥41.58100 | ¥2,079.05 |
100 | ¥39.60080 | ¥3,960.08 |
250 | ¥34.65032 | ¥8,662.58 |
500 | ¥33.66036 | ¥16,830.18 |
1,000 | ¥28.71034 | ¥28,710.34 |
2,500 | ¥26.73030 | ¥66,825.75 |