133-3701-321 | |
---|---|
DigiKey Part Number | J10190-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-321 |
Description | CONN MCX JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.33100 | ¥483.31 |
25 | ¥45.65640 | ¥1,141.41 |
50 | ¥44.54140 | ¥2,227.07 |
100 | ¥42.31500 | ¥4,231.50 |
250 | ¥37.86068 | ¥9,465.17 |
500 | ¥35.63368 | ¥17,816.84 |
1,000 | ¥31.17944 | ¥31,179.44 |
2,500 | ¥29.62052 | ¥74,051.30 |