Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,241 In Stock | 1 : ¥59.11000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,075 In Stock 818 Factory | 1 : ¥41.70000 Tray | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
992 In Stock | 1 : ¥41.79000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-161, 174, 179, 187, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
89 In Stock | 1 : ¥382.89000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | - | Gold | IP67 - Dust Tight, Waterproof | Beryllium Copper | |||
0 In Stock Check Lead Time | 840 : ¥232.41192 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-58, 141, 303 | Threaded | 18 GHz | 1 | - | Silver | - | - |