11_SMA-50-2-15/111_NE | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-2-15/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-15/111_NE |
Description | 11_SMA-50-2-15/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-15/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.47000 | ¥134.47 |
10 | ¥119.16100 | ¥1,191.61 |
25 | ¥114.57840 | ¥2,864.46 |
50 | ¥109.99600 | ¥5,499.80 |
100 | ¥103.88560 | ¥10,388.56 |
250 | ¥94.71904 | ¥23,679.76 |
500 | ¥88.60820 | ¥44,304.10 |
1,000 | ¥81.27514 | ¥81,275.14 |