62_BNC-0-0-1/-33_-E | |
---|---|
DigiKey Part Number | 3628-62_BNC-0-0-1/-33_-E-ND |
Manufacturer | |
Manufacturer Product Number | 62_BNC-0-0-1/-33_-E |
Description | 62_BNC-0-0-1/-33_-E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | BNC Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.79000 | ¥170.79 |
10 | ¥147.98900 | ¥1,479.89 |
25 | ¥140.26320 | ¥3,506.58 |
50 | ¥138.22980 | ¥6,911.49 |
100 | ¥121.96700 | ¥12,196.70 |
250 | ¥113.83604 | ¥28,459.01 |
500 | ¥111.39688 | ¥55,698.44 |