RSP-122811-01 | |
---|---|
DigiKey Part Number | 612-RSP-122811-01TR-ND - Tape & Reel (TR) 612-RSP-122811-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSP-122811-01 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), IPEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RSP-122811-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18320 | ¥204.58 |
50 | ¥8.00920 | ¥400.46 |
100 | ¥7.66110 | ¥766.11 |
250 | ¥6.96496 | ¥1,741.24 |
500 | ¥6.26846 | ¥3,134.23 |
1,000 | ¥5.57196 | ¥5,571.96 |
2,500 | ¥5.04957 | ¥12,623.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.87546 | ¥24,377.30 |
10,000 | ¥4.63169 | ¥46,316.90 |
15,000 | ¥4.52722 | ¥67,908.30 |