141-0701-231 | |
---|---|
DigiKey Part Number | 24-141-0701-231-ND |
Manufacturer | |
Manufacturer Product Number | 141-0701-231 |
Description | SMA VERTICAL LAUNCH JACK CONNECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.77000 | ¥269.77 |
10 | ¥208.34000 | ¥2,083.40 |
25 | ¥188.82240 | ¥4,720.56 |
50 | ¥175.63720 | ¥8,781.86 |
100 | ¥163.69280 | ¥16,369.28 |
250 | ¥149.62040 | ¥37,405.10 |
500 | ¥140.14974 | ¥70,074.87 |