RF1-106-D-00-50-HDW | |
---|---|
DigiKey Part Number | 2057-RF1-106-D-00-50-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF1-106-D-00-50-HDW |
Description | BNC STRAIGHT BULKHEAD SKT 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.18300 | ¥121.83 |
25 | ¥10.96160 | ¥274.04 |
50 | ¥10.13260 | ¥506.63 |
100 | ¥9.37810 | ¥937.81 |
250 | ¥8.48532 | ¥2,121.33 |
500 | ¥7.88174 | ¥3,940.87 |
1,000 | ¥7.33448 | ¥7,334.48 |
2,500 | ¥6.68935 | ¥16,723.38 |