EZ-240-TM-X

DigiKey Part Number
1946-1027-ND
Manufacturer
Manufacturer Product Number
EZ-240-TM-X
Description
CONN TNC PLUG STRAIGHT CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.77000¥142.77
10¥123.74600¥1,237.46
25¥117.28840¥2,932.21
50¥115.58920¥5,779.46
100¥101.99040¥10,199.04
250¥95.19104¥23,797.76
500¥93.15124¥46,575.62
Manufacturers Standard Package