Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 1 : ¥100.40000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
120 In Stock | 1 : ¥124.62000 Bag | - | Bag | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-405 (.085", .086" Semi Rigid) | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Phosphor Bronze | ||
3,287 In Stock | 1 : ¥52.46000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
281 In Stock | 1 : ¥85.05000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 11 GHz | 1 | Low PIM | Silver | - | Beryllium Copper | ||
1,777 In Stock | 1 : ¥119.69000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-402 (.141" Semi Rigid) | Threaded | 11 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
155 In Stock | 1 : ¥137.92000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
127 In Stock | 1 : ¥198.67000 Box | - | Box | Active | N Type | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 11 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
103 In Stock | 1 : ¥291.85000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-405 (.085", .086" Semi Rigid) | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | ||
100 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | Coaxial Switch - 4mm Plug Dia | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 10 GHz | 1 | Internal Switch | Gold | - | Copper Alloy | |||
33 In Stock | 1 : ¥132.83000 Box | - | Box | Active | N Type | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Threaded | 11 GHz | 1 | - | Gold | - | Brass | ||
90 In Stock | 1 : ¥130.37000 Bag | - | Bag | Active | N Type | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-55 | Threaded | 11 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
36 In Stock | 1 : ¥173.71000 Bag | - | Bag | Active | N Type | Jack, Female Socket | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Natural | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
33 In Stock | 1 : ¥179.79000 Tray | Tray | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | |||
0 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.086 Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper |