SMP-PL-P-HH-ST-EM3 | |
---|---|
DigiKey Part Number | SAM9963-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-HH-ST-EM3 |
Description | CONN SMP PLUG STR 50 OHM EDGEMNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PL-P-HH-ST-EM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.36000 | ¥131.36 |
10 | ¥118.38500 | ¥1,183.85 |
25 | ¥105.49600 | ¥2,637.40 |
50 | ¥86.12080 | ¥4,306.04 |
100 | ¥77.00880 | ¥7,700.88 |
500 | ¥73.88840 | ¥36,944.20 |
1,000 | ¥72.14366 | ¥72,143.66 |