Coaxial Connector (RF) Assemblies

Results: 5
Manufacturer
Amphenol SV MicrowaveHuber+Suhner, Inc.TE Connectivity Aerospace, Defense and Marine
Series
-SMPM
Packaging
BagBulk
Connector Style
SMASMPM
Connector Type
Jack, Female SocketPlug, Male PinReceptacle, Male Pin
Contact Termination
Press-FitSolder
Shield Termination
Press-FitSolder
Mounting Type
Free Hanging (In-Line), Right AnglePanel MountThrough HoleThrough Hole, Right Angle
Mounting Feature
-Flange
Cable Group
0.047" Flexible0.047" Semi Rigid-RG-405 (.086 Semi Rigid)
Fastening Type
Snap-OnThreaded
Frequency - Max
18 GHz20 GHz26.5 GHz
Features
-Full DetentSmooth Bore
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
3212-40002
3212-40002
CONN SMPM PLUG R/A 50 OHM PCB
Amphenol SV Microwave
1,113
In Stock
1 : ¥748.41000
Bag
Bag
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
26.5 GHz
1
Full Detent
Gold
-
Beryllium Copper
0
In Stock
Check Lead Time
210 : ¥308.98929
Bulk
-
Bulk
Active
SMPM
Receptacle, Male Pin
Press-Fit
Press-Fit
50 Ohms
Through Hole
-
-
Snap-On
26.5 GHz
1
Smooth Bore
Gold
-
Beryllium Copper
3269-4001
3269-4001
CONN SMPM JACK R/A 50OHM SOLDER
Amphenol SV Microwave
48
In Stock
1 : ¥298.67000
Bulk
Bulk
Active
SMPM
Jack, Female Socket
Solder
Solder
50 Ohms
Free Hanging (In-Line), Right Angle
-
0.047" Flexible
Snap-On
20 GHz
1
-
Gold
-
Beryllium Copper
15
In Stock
1 : ¥185.79000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Flange
RG-405 (.086 Semi Rigid)
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
10
In Stock
1 : ¥241.78000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Flange
0.047" Semi Rigid
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 5

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.