1996318-1 | |
---|---|
DigiKey Part Number | A120192-ND |
Manufacturer | |
Manufacturer Product Number | 1996318-1 |
Description | CONN SMPM RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Male Pin 50 Ohms Through Hole Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Press-Fit | |
Shield Termination | Press-Fit | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 200 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
210 | ¥308.98929 | ¥64,887.75 |