Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,735 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
3,003 In Stock | 1 : ¥75.03000 Cut Tape (CT) 1,000 : ¥44.70407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 18 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | ||
160 In Stock | 1 : ¥205.98000 Strip | - | Strip | Active | MMPX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 90 GHz | 1 | - | Gold | - | Beryllium Copper; Brass | ||
10 In Stock | 1 : ¥119.28000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 10 : ¥104.28500 Bulk | - | Bulk | Active | MBX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |