82_MBX-S50-0-1/111_NE | |
---|---|
DigiKey Part Number | 3628-82_MBX-S50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MBX-S50-0-1/111_NE |
Description | 82_MBX-S50-0-1/111_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MBX-S50-0-1/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥104.28900 | ¥1,042.89 |