Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,192 In Stock 1,933 Factory | 1 : ¥79.31000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Copper Alloy | ||
1,726 In Stock | 1 : ¥541.03000 Tray | Tray | Active | 2.4mm (APC-2.4, OS-50) | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 50 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
94 In Stock | 1 : ¥1,136.98000 Bulk | - | Bulk | Active | Miniature Coaxial | Jack, Female Socket (4); Plug, Male Pin (4) | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 20 GHz | 8 | - | Gold | - | Beryllium Copper | ||
155 In Stock | 1 : ¥2,875.98000 Bulk | - | Bulk | Active | MXP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 50 GHz | 16 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥134.39000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥371.00000 Strip | - | Strip | Active | MMPX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 67 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 100 : ¥517.33020 Bulk | - | Bulk | Active | MXPM | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 70 GHz | 16 | - | Gold | - | - |