PX0415/1 | |
---|---|
DigiKey Part Number | 708-1268-ND |
Manufacturer | |
Manufacturer Product Number | PX0415/1 |
Description | CONN SMB PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0415/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 80°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.12000 | ¥319.12 |
10 | ¥246.68800 | ¥2,466.88 |
25 | ¥223.69400 | ¥5,592.35 |
50 | ¥208.17100 | ¥10,408.55 |
100 | ¥194.10930 | ¥19,410.93 |
250 | ¥177.54820 | ¥44,387.05 |