0734120114 | |
---|---|
DigiKey Part Number | WM3894TR-ND - Tape & Reel (TR) WM3894CT-ND - Cut Tape (CT) WM3894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734120114 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734120114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.64200 | ¥66.42 |
25 | ¥6.36760 | ¥159.19 |
50 | ¥6.23280 | ¥311.64 |
100 | ¥5.96110 | ¥596.11 |
250 | ¥5.41944 | ¥1,354.86 |
500 | ¥4.87760 | ¥2,438.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.33568 | ¥4,335.68 |
2,000 | ¥4.06468 | ¥8,129.36 |
3,000 | ¥3.92921 | ¥11,787.63 |
5,000 | ¥3.79372 | ¥18,968.60 |
10,000 | ¥3.60402 | ¥36,040.20 |