Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,864 In Stock | 1 : ¥63.46000 Tray | Tray | Active | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
909 In Stock | 1 : ¥116.41000 Tray | - | Tray | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 12 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | ||
783 In Stock | 1 : ¥147.85000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
4,097 In Stock | 1 : ¥232.99000 Bulk | - | Bulk | Active | SSMC | Plug, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper |