Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥51.64000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | BNC to BNC | Female to Female | BNC Jack, Female Socket | BNC Jack, Female Socket | 75 Ohms | Straight | Panel Mount | Bulkhead | Bayonet Lock, Bayonet Lock | 3 GHz | - | Gold | Hermetically Sealed | ||
1,140 In Stock | 1 : ¥97.70000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | N to N | Female to Female | N Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 11 GHz | - | Gold | - | ||
677 In Stock | 1 : ¥38.59000 Bag | - | Bag | Active | Jack to Jack | Same Series | BNC to BNC | Female to Female | BNC Jack, Female Socket | BNC Jack, Female Socket | 75 Ohms | Straight | Panel Mount | Bulkhead | Bayonet Lock, Bayonet Lock | 2 GHz | - | Gold | - | ||
500 In Stock | 1 : ¥58.95000 Bag | - | Bag | Active | Jack to Jack | Same Series | BNC to BNC | Female to Female | BNC Jack, Female Socket | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | 12 GHz | - | Gold | Isolated | ||
421 In Stock | 1 : ¥137.10000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | IP68 - Dust Tight, Waterproof | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥176.92000 Bag | - | Bag | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 11 GHz | - | Gold | - |