1180-4009 | |
---|---|
DigiKey Part Number | 1180-4009-ND |
Manufacturer | |
Manufacturer Product Number | 1180-4009 |
Description | 3MM FEMALE TO FEMALE BULLET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3mm Plug, Male Pin To 3mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1180-4009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 3mm Plug, Male Pin | |
Convert To (Adapter End) | 3mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,273.75000 | ¥1,273.75 |
10 | ¥1,168.83800 | ¥11,688.38 |
25 | ¥1,123.88280 | ¥28,097.07 |
50 | ¥1,086.42160 | ¥54,321.08 |