012-80-484/185 | |
---|---|
DigiKey Part Number | 012-80-484/185-ND |
Manufacturer | |
Manufacturer Product Number | 012-80-484/185 |
Description | 3MM MALE SOLDER ON SHROUD, FD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For 3mm Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 012-80-484/185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | 3mm | |
Accessory Type | Shroud | |
For Use With/Related Products | 3mm Connectors | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | Full Detent | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥233.68740 | ¥23,368.74 |
300 | ¥220.79387 | ¥66,238.16 |