Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥502.69000 Bag | Bag | Active | SMPM | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
93 In Stock | 1 : ¥531.42000 Bag | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | - | Snap-On | 65 GHz | 1 | Smooth Bore | Gold | - | Cobalt, Iron, Nickel | |||
159 In Stock | 1 : ¥541.44000 Bag | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | - | Snap-On | 40 GHz | 1 | Full Detent | Gold | - | Cobalt, Iron, Nickel | |||
105 In Stock | 1 : ¥551.29000 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 65 GHz | 2 | Full Detent | Gold | - | Beryllium Copper | |||
324 In Stock | 1 : ¥709.16000 Tray | - | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | ||
1,065 In Stock | 1 : ¥266.49000 Bag | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Bayonet Lock | 65 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | |||
38 In Stock | 1 : ¥502.69000 Bag | Bag | Active | SMPM | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
51 In Stock | 1 : ¥514.10000 Tray | - | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Full Detent, Pre-Tinned (J-STD-001) | Gold | - | Beryllium Copper | ||
28 In Stock | 1 : ¥411.72000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
50 In Stock | 1 : ¥1,408.72000 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 40 GHz | 1 | Smooth Bore | Silver | - | Beryllium Copper | |||
40 In Stock | 1 : ¥1,408.72000 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 40 GHz | 1 | Smooth Bore | Silver | - | Beryllium Copper | |||
46 In Stock | 1 : ¥225.03000 Bag | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Bayonet Lock | 20 GHz | 1 | - | Gold | - | Brass | |||
24 In Stock | 1 : ¥636.75000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 40 GHz | 1 | Smooth Bore | Gold, Silver | - | Beryllium Copper | |||
4 In Stock | 1 : ¥266.49000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | |||
1 In Stock | 1 : ¥445.38000 Strip | - | Strip | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Pre-Tinned (J-STD-001), Smooth Bore | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥626.57000 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 65 GHz | 2 | Smooth Bore | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 25 : ¥1,707.22880 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Snap-On | 65 GHz | 8 | Full Detent | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 25 : ¥1,666.67240 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Snap-On | 65 GHz | 8 | Catcher's Mitt | Gold | - | Beryllium Copper | |||
0 In Stock | Active | - | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | ||
0 In Stock | Active | - | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 65 GHz | 2 | Smooth Bore | Gold | - | Beryllium Copper | ||
0 In Stock | Active | - | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 65 GHz | 2 | Full Detent | Gold | - | Beryllium Copper | ||
0 In Stock | Active | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Bayonet Lock | 20 GHz | 1 | - | Gold | - | Brass | |||
0 In Stock | Active | - | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Snap-On | 65 GHz | 8 | Catcher's Mitt | Gold | - | Beryllium Copper | ||
0 In Stock | Active | - | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Snap-On | 65 GHz | 8 | Full Detent | Gold | - | Beryllium Copper |