3211-60308 | |
---|---|
DigiKey Part Number | 1678-3211-60308-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60308 |
Description | SMPM MALE PCB EDGE LAUNCH CONNEC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Pre-Tinned (J-STD-001) | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.10000 | ¥514.10 |
10 | ¥471.75200 | ¥4,717.52 |
25 | ¥453.60800 | ¥11,340.20 |
50 | ¥438.48900 | ¥21,924.45 |
100 | ¥414.29550 | ¥41,429.55 |