Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,030 In Stock | 1 : ¥27.58000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
2,686 In Stock | 1 : ¥69.70000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,777 In Stock | 1 : ¥76.76000 Bulk | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder Tab | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
478 In Stock | 1 : ¥154.34000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
183 In Stock | 1 : ¥506.44000 Bulk | Bulk | Active | 2.92mm | Jack, Female Socket | Solder | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 40 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
409 In Stock | 1 : ¥50.82000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder Tab | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,067 In Stock | 1 : ¥76.92000 Bag | - | Bag | Active | RP-SMA | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Brass | ||
103 In Stock | 1 : ¥243.90000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥5.47949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
0 In Stock Check Lead Time | 1 : ¥696.91000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | |||
3 In Stock | 1 : ¥130.61000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 2,000 : ¥37.76375 Tray | - | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |