Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,440 In Stock | 1 : ¥35.55000 Cut Tape (CT) 750 : ¥26.08983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
11,372 In Stock | 1 : ¥37.27000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,211 In Stock | 1 : ¥55.91000 Tray | - | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,006 In Stock | 1 : ¥66.09000 Bag | - | Bag | Active | N Type | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 11 GHz | 1 | Extended Insulation | Silver | Weatherproof | Phosphor Bronze | ||
9,175 In Stock | 1 : ¥68.39000 Bag | - | Bag | Active | SMB | Plug, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
2,686 In Stock | 1 : ¥69.70000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,273 In Stock | 1 : ¥70.27000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
1,570 In Stock | 1 : ¥86.28000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,235 In Stock | 1 : ¥97.53000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Threaded | 26.5 GHz | 1 | - | - | - | - | ||
202 In Stock | 1 : ¥69.12000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
176 In Stock | 1 : ¥97.69000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |