MMCX-P-P-H-ST-TH1 | |
---|---|
DigiKey Part Number | SAM10618-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-P-P-H-ST-TH1 |
Description | CONN MMCX PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-P-P-H-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥37.82900 | ¥378.29 |
25 | ¥35.83280 | ¥895.82 |
40 | ¥34.99925 | ¥1,399.97 |
80 | ¥33.33263 | ¥2,666.61 |
230 | ¥29.16591 | ¥6,708.16 |
440 | ¥28.33232 | ¥12,466.22 |
945 | ¥24.16584 | ¥22,836.72 |
2,400 | ¥22.49926 | ¥53,998.22 |