19S103-400L5 | |
---|---|
DigiKey Part Number | 1868-1119-ND |
Manufacturer | |
Manufacturer Product Number | 19S103-400L5 |
Description | CONN SMP PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥53.66700 | ¥536.67 |
25 | ¥48.44760 | ¥1,211.19 |
50 | ¥44.91420 | ¥2,245.71 |
100 | ¥41.70740 | ¥4,170.74 |
250 | ¥37.92140 | ¥9,480.35 |
500 | ¥35.36866 | ¥17,684.33 |
1,000 | ¥33.05842 | ¥33,058.42 |
2,500 | ¥30.69882 | ¥76,747.05 |