RF1-106-D-00-50-HDW | |
---|---|
DigiKey Part Number | 2057-RF1-106-D-00-50-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF1-106-D-00-50-HDW |
Description | BNC STRAIGHT BULKHEAD SKT 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.68240 | ¥267.06 |
50 | ¥10.44620 | ¥522.31 |
100 | ¥9.97080 | ¥997.08 |
300 | ¥9.02120 | ¥2,706.36 |
500 | ¥8.30898 | ¥4,154.49 |
1,000 | ¥7.12192 | ¥7,121.92 |
2,500 | ¥6.64712 | ¥16,617.80 |