RFPC-SMA23-FN-186-A

DigiKey Part Number
2072-RFPC-SMA23-FN-186-A-ND
Manufacturer
Manufacturer Product Number
RFPC-SMA23-FN-186-A
Description
SMA JACK EDGE MOUNT IP68 IP69K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
RFPC-SMA23-FN-186-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
IP Rated Unmated
Housing Color
Gold
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.48000¥100.48
10¥89.09000¥890.90
25¥85.66120¥2,141.53
70¥82.23586¥5,756.51
140¥77.66721¥10,873.41
280¥70.81436¥19,828.02
490¥66.24571¥32,460.40
980¥60.76336¥59,548.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.