Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,918 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,600 : ¥11.88261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
7,272 In Stock 305 Factory | 1 : ¥53.94000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,633 In Stock | 1 : ¥59.11000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,879 In Stock | 1 : ¥76.76000 Bulk | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder Tab | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
512 In Stock 3,311 Factory | 1 : ¥53.69000 Tray | - | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |