Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 In Stock 508 Factory | 1 : ¥40.64000 Tray | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
1,568 In Stock | 1 : ¥146.79000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
1,658 In Stock | 1 : ¥44.74000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
851 In Stock | 1 : ¥46.14000 Cut Tape (CT) 950 : ¥35.35972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
401 In Stock | 1 : ¥91.38000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
19 In Stock | 1 : ¥98.11000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy |