Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,025 In Stock | 1 : ¥27.91000 Tray | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
12,361 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
10,234 In Stock 8,000 Factory | 1 : ¥41.71000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5,117 In Stock 3,799 Factory | 1 : ¥41.71000 Tray | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
7,505 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
10 In Stock 880 Factory | 1 : ¥53.94000 Tray | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |