Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,435 In Stock | 1 : ¥24.55000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5,982 In Stock 1,100 Factory | 1 : ¥41.71000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,098 In Stock 2,300 Factory | 1 : ¥43.10000 Cut Tape (CT) 575 : ¥29.32014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5 In Stock | 1 : ¥87.93000 Bulk | - | Bulk | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Snap-On | 6 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 25 : ¥208.72280 Bulk | - | Bulk | Active | BMA | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Flange | - | Snap-On | 22 GHz | 1 | Extended Insulation | Silver | IP54 - Dust Protected | Brass |