CONSMB001-G

DigiKey Part Number
343-CONSMB001-G-ND
Manufacturer
Manufacturer Product Number
CONSMB001-G
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMB001-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
750 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
250¥15.68072¥3,920.18
500¥14.61346¥7,306.73
1,000¥13.38206¥13,382.06
2,000¥12.74293¥25,485.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.