A-1JB

DigiKey Part Number
115-A-1JBTR-ND - Tape & Reel (TR)
115-A-1JBCT-ND - Cut Tape (CT)
115-A-1JBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-1JB
Description
CONN UMC JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), AMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
A-1JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.37700¥53.77
25¥5.15920¥128.98
50¥5.05060¥252.53
100¥4.83060¥483.06
250¥4.39160¥1,097.90
500¥3.95236¥1,976.18
1,000¥3.51322¥3,513.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.18389¥7,959.72
5,000¥3.07410¥15,370.50
12,500¥2.85452¥35,681.50
Manufacturers Standard Package