Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,237 In Stock | 1 : ¥25.86000 Cut Tape (CT) 400 : ¥23.97283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
10,404 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
228 In Stock | 1 : ¥289.89000 Tray | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
1,212 In Stock | 1 : ¥306.23000 Bag | Bag | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | - | Silver | - | Beryllium Copper | |||
445 In Stock | 1 : ¥310.82000 Tray | - | Tray | Active | 2.92mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 40 GHz | 1 | - | Gold | - | Beryllium Copper | ||
567 In Stock | 1 : ¥317.97000 Bulk | Bulk | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 40 GHz | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper | |||
1,472 In Stock | 1 : ¥335.45000 Tray | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
288 In Stock | 1 : ¥381.26000 Tray | - | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 40 GHz | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper | ||
530 In Stock | 1 : ¥168.71000 Bulk | Bulk | Active | 2.92mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, 45° Angle; Through Hole | - | - | Threaded | 40 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
137 In Stock | 1 : ¥215.26000 Tray | - | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥371.00000 Strip | - | Strip | Active | MMPX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 67 GHz | 1 | - | Gold | - | Beryllium Copper |