Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
649 In Stock | 1 : ¥81.03000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
129 In Stock | 1 : ¥181.92000 Bulk | - | Bulk | Active | SSMC | Plug, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
4,097 In Stock | 1 : ¥232.99000 Bulk | - | Bulk | Active | SSMC | Plug, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
71 In Stock | 1 : ¥94.16000 Bulk | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
50 In Stock | 1 : ¥334.21000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5 In Stock | 1 : ¥353.99000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 75 : ¥241.78320 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |