Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,113 In Stock | 1 : ¥748.41000 Bag | Bag | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 26.5 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 210 : ¥308.98929 Bulk | - | Bulk | Active | SMPM | Receptacle, Male Pin | Press-Fit | Press-Fit | 50 Ohms | Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | ||
48 In Stock | 1 : ¥298.67000 Bulk | Bulk | Active | SMPM | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | 0.047" Flexible | Snap-On | 20 GHz | 1 | - | Gold | - | Beryllium Copper | |||
15 In Stock | 1 : ¥185.79000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
10 In Stock | 1 : ¥241.78000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | 0.047" Semi Rigid | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |