82_MMBX-S50-0-13/111_NE

DigiKey Part Number
3628-82_MMBX-S50-0-13/111_NE-ND
Manufacturer
Manufacturer Product Number
82_MMBX-S50-0-13/111_NE
Description
82_MMBX-S50-0-13/111_NE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.72000¥123.72
10¥109.62200¥1,096.22
25¥105.40680¥2,635.17
50¥101.19040¥5,059.52
100¥95.56940¥9,556.94
250¥87.13640¥21,784.10
500¥81.51486¥40,757.43
1,000¥74.76869¥74,768.69
Manufacturers Standard Package