SF2921-61345

DigiKey Part Number
SF2921-61345-ND
Manufacturer
Manufacturer Product Number
SF2921-61345
Description
CONN SMA JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
SF2921-61345 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
27 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.66000¥271.66
10¥237.89600¥2,378.96
25¥227.61840¥5,690.46
50¥220.27400¥11,013.70
100¥212.93200¥21,293.20
250¥201.18388¥50,295.97
Manufacturers Standard Package